surfy

HONEYWELL DC020NDR5 is in stock | Buy DC020NDR5 | DC020NDR5

View All
View All
Honeywell DC020NDR5
Honeywell

Part No: DC020NDR5

The DC pressure sensor combines our SURSENSETM precision high sensitivity silicon sensing capabilities with the latest in ASIC technology to produce one of the most precise, reliable pressure sensors in ...
DC020NDR5 Data Sheet   
Rohs DC020NDR5
Pricing & Availability for DC020NDR5
1-14 :$190.35
15-29 :$121.76
30-149 :$78.12
150-999 :$63.68
1000 + :$57.15
In Stock:  29 pcs. can ship now.
 
 

Specifications for DC020NDR5 Resource Center Description for DC020NDR5
Manufacturer Honeywell
Part No: DC020NDR5
RoHS: Yes
Output Voltage: 1 to 6 V
Family: DC020ND
Supplier_Package: N/A
Packaging: N/A
Maximum Overload Pressure: 300 inH2O
Device Pressure Type: Differential
Pin_Count: 4
Mounting: Through Hole
Dimension: 27.94 x 27.18 x 27.43mm
The DC pressure sensor combines our SURSENSETM precision high sensitivity silicon sensing capabilities with the latest in ASIC technology to produce one of the most precise, reliable pressure sensors in the market. The SURSENSE technology provides Dynamic Self Compensation which substantially reduces offset errors due to changes in temperature, stability to warmup, long term instability and position sensitivity. When operated with a fixed 5.0 Vdc supply the DC sensors provides a ratiometric 0.25 Vdc to 4.25 Vdc output (4.0 Vdc span). Regulated voltage units are also available for applications involving variable supply voltages (see electrical specifications).


Product Highlights:
  • Ultra Low Pressure Sensing, down to 1" H20
  • ASIC Enhanced
  • Available in Gage and Differential Pressure Ranges
  • Available in Ratiometric and Regulated
  • Temperature Compensated over 0 °C to 50 °C [32 °F to 122 °F]
  • Combined Linearity and Hysteresis error <�0.25% Span
There is currently no prices for this item
Part No: DC020NDR5
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Honeywell DC020NDR5 Alternative Names