surfy

HONEYWELL CPX100GF is in stock | Buy CPX100GF | CPX100GF

View All
View All
Honeywell CPX100GF
Honeywell

Part No: CPX100GF

The CPC and CPX Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution ...
RoHs Status: Unknown
CPX100GF Data Sheet   
Life Cycle: This part # is to be obsoleted on 07/12/2012 and you may buy it until that date
Pricing & Availability for CPX100GF
1-49 :$27.99
50-99 :$23.79
100-499 :$20.99
500 + :$18.19
In Stock:  77 pcs. can ship now.
 
 

Specifications for CPX100GF Resource Center Alternatives for CPX100GF
Manufacturer Honeywell
Part No: CPX100GF
RoHS: Unknown
Output Voltage: N/A
Family: CPX100G
Supplier_Package: N/A
Packaging: N/A
Maximum Overload Pressure: 250 Psi
Device Pressure Type: Gage
Pin_Count: 4
Mounting: Through Hole
Dimension: 9.9 x 10.3 x 9.9mm
NSCSANN100PGUNV is a recommended repl. 0 pcs. in stock. More Info


Description for CPX100GF
The CPC and CPX Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications.The CPC Series is designed for the lowest cost and smallest profile. The standard packages have only a plastic cap for OEM applications. The CPC...F accommodates pressure measurements in tube applications.


Product Highlights:
  • Low Cost, Small Size
  • Temperature Compensated
  • Zero and Span Calibrated
  • MilliVolt Output
  • Differential, Gage and Absolute Pressure
  • Constant Voltage Excitation
  • High Impedance - Low Current
There is currently no prices for this item
Part No: CPX100GF
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Honeywell CPX100GF Alternative Names