surfy

HONEYWELL BZ-R31 is in stock | Buy BZR31 | BZ R31

View All
View All
Honeywell BZ-R31
Honeywell

Part No: BZ-R31

BZ-R31 Data Sheet   
Rohs BZ-R31
Pricing & Availability for BZ-R31
1-4 :$5.91
5-99 :$5.44
100-299 :$4.93
300-999 :$4.63
1000-1999 :$3.90
2000 + :$3.67
In Stock:  246 pcs. can ship now.
On Order: 85 pcs. due 2/10/12
 
 

Specifications for BZ-R31 Resource Center Description for BZ-R31
Manufacturer Honeywell
Part No: BZ-R31
RoHS: Yes
Maximum AC Voltage Rating: 480 V
Family: BZ-R31
Contact Material: Silver
Maximum DC Voltage Rating: 250 V
Maximum Pre-Travel: 0.76 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 0.13 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: General Purpose Phenolic
Release Force: 1.11 N
Product Weight: 27.22 g
Base Material: N/A
Mounting: Screw Mount,Screw
Maximum Movement Differential: 0.13 mm
Operating Force: 7.78 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -55 to 85 °C
Contact Rating @ Voltage: 186.42 A
Dimension: 49.28 x 17.45 x 25.78mm
Actuator Material/Style: Plunger

There is currently no prices for this item
Part No: BZ-R31
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Honeywell BZ-R31 Alternative Names


Customers Who Bought BZ-R31 Also Bought

BZ-3YT

BZ-3YT
MICRO SWITCH™...
Buy BZ-3YT