surfy

HONEYWELL BM-1R-A4 is in stock | Buy BM1RA4 | BM 1R A4

View All
View All
Honeywell BM-1R-A4
Honeywell

Part No: BM-1R-A4

BM-1R-A4 Data Sheet   
Rohs BM-1R-A4
Pricing & Availability for BM-1R-A4
1-4 :$6.99
5-99 :$6.44
100-299 :$5.80
300-999 :$5.48
1000-1999 :$4.60
2000 + :$4.30
In Stock:  318 pcs. can ship now.
 
 

Specifications for BM-1R-A4 Resource Center Description for BM-1R-A4
Manufacturer Honeywell
Part No: BM-1R-A4
RoHS: Yes
Maximum AC Voltage Rating: 480 V
Family: BM-1R-A4
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
Maximum Pre-Travel: 0.38 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 0.13 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: General Purpose Phenolic
Release Force: 1.11 N
Product Weight: 27.22 g
Base Material: N/A
Mounting: Screw Mount,Screw
Maximum Movement Differential: 0.03 mm
Operating Force: 2.78 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -55 to 85 °C
Contact Rating @ Voltage: 745.7 A
Dimension: 50.55 x 17.45 x 29.21mm
Actuator Material/Style: Pin Plunger

There is currently no prices for this item
Part No: BM-1R-A4
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Honeywell BM-1R-A4 Alternative Names


Customers Who Bought BM-1R-A4 Also Bought

SH1B-05

SH1B-05
Conn Relay Socket...
Buy SH1B-05
9906

9906
AC Fan Ball 115V 1...
Buy 9906
MC2711

MC2711
Switch Access Snap...
Buy MC2711
AML24GBE2CA03

AML24GBE2CA03
Electronic control...
Buy AML24GBE2CA03
HC4E-H-AC240V

HC4E-H-AC240V
Long Life Miniatur...
Buy HC4E-H-AC240V
RA2425HA06

RA2425HA06
Relay SSR 280V AC/...
Buy RA2425HA06