|
Manufacturer:
|
Honeywell
|
|
Part No:
|
1NT1-2G
|
|
RoHS:
|
Yes
|
|
Manufacturer
|
Honeywell
|
|
Part No:
|
1NT1-2G
|
|
RoHS:
|
Yes
|
|
Type:
|
N/A
|
|
Maximum AC Voltage Rating:
|
277@(UL/CSA)
V
|
|
Family:
|
NT
|
|
Contact Material:
|
Silver Cadmium Oxide
|
|
Actuator Color:
|
N/A
|
|
Maximum DC Voltage Rating:
|
250
V
|
|
Terminal Type:
|
Screw
|
|
Seal Description:
|
N/A
|
|
Actuator Material:
|
N/A
|
|
Pole Throw Configuration:
|
SP
|
|
Mechanical Life:
|
N/A
|
|
Packaging:
|
N/A
|
|
Contact Plating:
|
N/A
|
|
Switch Configuration:
|
N/A
|
|
Bushing Type:
|
Threaded
|
|
Electrical Life:
|
N/A
|
|
Body Orientation:
|
Straight
|
|
Actuator Length:
|
17.3
mm
|
|
Housing Material:
|
N/A
|
|
Product Weight:
|
N/A
|
|
Base Material:
|
N/A
|
|
Mounting:
|
Panel Mount with Threads
|
|
Maximum Contact Resistance:
|
N/A
|
|
Seal Location:
|
N/A
|
|
Actuator Style:
|
Lever
|
|
Dielectric Strength:
|
N/A
|
|
Minimum Insulation Resistance:
|
N/A
|
|
Thread Size:
|
15/32-32
|
|
Operating Temperature:
|
-40 to 71
°C
|
|
Contact Rating @ Voltage:
|
20@28VDC
A
|
|
Dimension:
|
28.6 x 15.7 x 58.7mm
|
|
|
MICRO SWITCH™ NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.
Product Highlights:
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
Potential Applications:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
MICRO SWITCH™ NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.
Product Highlights:
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
Potential Applications:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
|