surfy

HONEYWELL 12SX3-T is in stock | Buy 12SX3T | 12SX3 T

View All
View All
Honeywell 12SX3-T
Honeywell

Part No: 12SX3-T

MICRO SWITCH™ SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and ...
12SX3-T Data Sheet   
Rohs 12SX3-T
Pricing & Availability for 12SX3-T
1-24 :$24.56
25-99 :$18.11
100-199 :$14.78
200-999 :$10.32
1000-4999 :$9.67
5000 + :$8.91
In Stock:  100 pcs. can ship now.
 
 

Specifications for 12SX3-T Resource Center Description for 12SX3-T
Manufacturer Honeywell
Part No: 12SX3-T
RoHS: Yes
Maximum AC Voltage Rating: 250@(KEMA/CE) V
Family: 12SX3-T
Contact Material: Gold
Maximum DC Voltage Rating: 28 V
Maximum Pre-Travel: 0.51 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 0.1 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: General Purpose Phenolic
Release Force: 0.28 N
Product Weight: 1.36 g
Base Material: N/A
Mounting: Screw Mount,Solder
Maximum Movement Differential: 0.03 mm
Operating Force: 1.39 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -53 to 121 °C
Contact Rating @ Voltage: 1@250VAC@(KEMA/CE) A
Dimension: 12.7 x 5.08 x 13.21mm
Actuator Material/Style: Plastic/Plunger
MICRO SWITCH™ SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.


Product Highlights:
  • Long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Choice of electrical termination (solder, quick connect, PCB)
  • Choice of operating characteristics
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
  • MIL-PFR-8805 qualified listings available

Potential Applications:
  • Aerospace
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
There is currently no prices for this item
Part No: 12SX3-T
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Honeywell 12SX3-T Alternative Names


Customers Who Bought 12SX3-T Also Bought

S-240-24

S-240-24
AC/DC Power Supply...
Buy S-240-24
217002

217002
Fuse 2A 250V Fast...
Buy 217002
FDC796N

FDC796N
30V N-Channel Powe...
Buy FDC796N
15PA177-V7

15PA177-V7
Switch Access Micr...
Buy 15PA177-V7
350536-2

350536-2
.250" Centerline,...
Buy 350536-2
770-4411

770-4411
Cable Accessories...
Buy 770-4411
W91-X1110-10

W91-X1110-10
Magnetic Circuit B...
Buy W91-X1110-10