surfy

HONEYWELL 11SX22-T is in stock | Buy 11SX22T | 11SX22 T

View All
View All
Honeywell 11SX22-T
Honeywell

Part No: 11SX22-T

MICRO SWITCH™ SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and ...
11SX22-T Data Sheet   
Rohs 11SX22-T
Pricing & Availability for 11SX22-T
1-24 :$13.74
25-99 :$10.14
100-199 :$8.27
200-999 :$5.77
1000-4999 :$5.41
5000 + :$4.98
In Stock:  184 pcs. can ship now.
 
 

Specifications for 11SX22-T Resource Center Description for 11SX22-T
Manufacturer Honeywell
Part No: 11SX22-T
RoHS: Yes
Maximum AC Voltage Rating: 250@(UL/CSA/KEMA/CE) V
Family: 11SX22-T
Contact Material: Silver
Maximum DC Voltage Rating: 28 V
Maximum Pre-Travel: 0.51 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 0.1 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: General Purpose Phenolic
Release Force: 0.28 N
Product Weight: 1.36 g
Base Material: N/A
Mounting: Screw Mount,Solder
Maximum Movement Differential: 0.05 mm
Operating Force: 1.39 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -53 to 121 °C
Contact Rating @ Voltage: 5 A
Dimension: 12.7 x 5.08 x 13.21mm
Actuator Material/Style: Plastic/Plunger
MICRO SWITCH™ SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.


Product Highlights:
  • Long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Choice of electrical termination (solder, quick connect, PCB)
  • Choice of operating characteristics
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
  • MIL-PRF-8805 qualified listings available

Potential Applications:
  • Aerospace
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
There is currently no prices for this item
Part No: 11SX22-T
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Honeywell 11SX22-T Alternative Names