surfy

HONEYWELL 11SM608-H4 is in stock | Buy 11SM608H4 | 11SM608 H4

View All
View All
Honeywell

Part No: 11SM608-H4

11SM608-H4 Data Sheet   
Rohs 11SM608-H4
Pricing & Availability for 11SM608-H4
1-24 :$5.87
25-99 :$4.33
100-199 :$3.53
200-999 :$2.47
1000-4999 :$2.30
5000 + :$2.13
In Stock:  36 pcs. can ship now.
 
 

Specifications for 11SM608-H4 Resource Center Description for 11SM608-H4
Manufacturer Honeywell
Part No: 11SM608-H4
RoHS: Yes
Maximum AC Voltage Rating: 250@(UL/CSA/KEMA/CE) V
Family: 11SM608-H4
Contact Material: N/A
Maximum DC Voltage Rating: 30 V
Maximum Pre-Travel: 0.51 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 0.13 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: N/A
Release Force: 0.28 N
Product Weight: 2.72 g
Base Material: N/A
Mounting: Screw Mount,Quick Connect
Maximum Movement Differential: 0.1 mm
Operating Force: 1.39 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 5 A
Dimension: 19.84 x 6.35 x 19.66mm
Actuator Material/Style: Plastic/Plunger

There is currently no prices for this item
Part No: 11SM608-H4
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Honeywell 11SM608-H4 Alternative Names


Customers Who Bought 11SM608-H4 Also Bought

LM555CN

LM555CN
Single Timer
Buy LM555CN
AZ2151-1C-5DE

AZ2151-1C-5DE
Electromechanical...
Buy AZ2151-1C-5DE
LM7805ECT

LM7805ECT
3-Terminal 1A Posi...
Buy LM7805ECT
CD4001BCN

CD4001BCN
Quad 2-Input NOR B...
Buy CD4001BCN