surfy
Contact Us:   Live Chat chat live or (888) 906-8217

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888) 906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)

PRODUCT INFO
V7-1C29D7 by HONEYWELL
Image is for representation purposes. Please see specifications below.
Supplier Image
Authorized Distributor

V7-1C29D7

HONEYWELL

Switch Snap Action N.O. SPST Pin Plunger Quick Connect 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount

PRICING (per each)  AVAILABILITY (real time)
1-99 :$3.13
100-999 :$2.51
1,000-4,999 :$1.94
5,000-9,999 :$1.66
10,000 + :$1.37
In Stock:
987 can ship tomorrow
Ships From:
Phoenix, AZ
RESOURCES
SPECS
Supplier: HONEYWELL
Part No: V7-1C29D7
RoHS: Yes
Maximum AC Voltage Rating: 277 V
Family: V7-1C29D7
Contact Material: Silver
Maximum DC Voltage Rating: 250 V
Maximum Pre-Travel: 1.19 mm
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 1.27 mm
Switch Configuration: N.O.
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: Polychlorinated Terphenyl Polyester Thermoplastic
Release Force: 0.25 N
Product Weight: 8 g
Base Material: N/A
Mounting: Screw Mount,Quick Connect
Maximum Movement Differential: 0.25 mm
Operating Force: 1.47 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -40 to 82 °C
Contact Rating @ Voltage: 372.85 A
Dimension: 40.01 x 10.16 x 23.72 mm
Actuator Material/Style: Pin Plunger
Customers Who Bought V7-1C29D7 Also Bought
DESCRIPTION
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount
PART CLASSIFICATION DATA
HTS: 8536509055
COO: MX
ECCN: EAR99
DID YOU KNOW?