RV4NAYSD102A Rotary Potentiometer by Honeywell
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Res Conductive Plastic POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$7.18
25-99 :$6.32
100-249 :$5.81
250-499 :$5.19
500-999 :$5.02
1,000 + :$4.70
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
989 can ship today
In our stock 
16 can ship 10/28/16
Incoming stock 
More available to ship 1/3/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 38 minute(s) ship today!
Supplier: Honeywell
Part No: RV4NAYSD102A
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: RV4
Tolerance: 10 %
Resistance Value: 1 KOhm
Packaging: N/A
Termination Style: Solder Lug
Temperature Coefficient: N/A
Product Weight: 32.66 g
Mounting: Panel Mount
Power Rating: 2 W
Technology: Conductive Plastic
Operating Temperature: -55 to 120 °C
Dimension: 36.52 x 27.78 x 36.12mm
Military Standard: MIL-PRF-94
Failure Rate: N/A
Shaft Diameter: 6.35 mm
Linear Or Logarithmic: Lin
Customers Who Bought RV4NAYSD102A Also Bought

Potentiometers are simple devices whose function is to measure the potential (voltage) in a circuit. They are manually adjustable variable resistors and work on the principle that potential dropped between two points in a wire of uniform cross section is directly proportional to the distance between the points. The RV4 series potentiometers are used in a variety of applications such as manual controls (throttle, joystick), electric vehicles, personal mobility, off-road vehicles, welding and heating, and telecommunications.

RV4NAYSD102A Potentiometer from Honeywell features conductive plastic element with linear electrical taper and solder lug terminals. This 1 kOhm potentiometer comes with 10 % tolerance, 2 W power rating, and has a rotational life up to 25, 000 cycles.

Product Highlights
  • Conductive plastic element
  • Robust nickel-plated brass shaft and bushings
  • Linear electrical taper
  • Solder lug terminals
  • 1K ohm resistance value
  • Operating Temperature: -55 °C to 120 °C
  • Rotational Life: 25000 cycles
  • Mechanical Rotation: 312°
  • Meets MIL-PRF-94 standards

Search Keywords:

RV4NAYSD102A, Honeywell Rotary Potentiometer, 1K ohm Potentiometer
HTS: 8533408070