CSLA2EN Current Sensor by Honeywell
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Current Sensor AC/DC Current 9V 3-Pin

PRICING per each  AVAILABILITY real time   
1-9 :$40.82
10-24 :$40.00
25-49 :$38.23
50-99 :$36.64
100-249 :$35.21
250-499 :$33.58
500 + :$32.83
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
100 can ship Monday
In our stock 
More available to ship 11/6/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: Honeywell
Part No: CSLA2EN
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Minimum Operating Supply Voltage: 6 V
Type: N/A
Family: CSLA2EN
Operating Frequency: N/A
Supplier_Package: N/A
Packaging: N/A
Screening Level: N/A
Maximum Output Voltage: N/A
Pin_Count: 3
Module/IC Classification: Module
Sensitivity: N/A
Accuracy: N/A
Mounting: Through Hole
Typical Response Time: 3 us
Maximum Operating Supply Voltage: 12 V
Typical Operating Supply Voltage: 9 V
Operating Temperature: -25 to 85 °C
Dimension: 63.5 x 15.85 x 57.4mm
Sensing Current Type: AC,DC
Maximum Sensing Current: 950 A
Customers Who Bought CSLA2EN Also Bought

A current sensor is a device used to detect the current in the circuit and convert it to a voltage signal to deliver accurate measurement and enhance performance. This Honeywell current sensor is used in a variety of applications like variable speed drives, overcurrent protection, ground fault detectors, current feedback control systems, robotics, UPS and telecommunication power supplies, welding power supplies, automotive - battery management systems.

CSLA2EN Current Sensor from Honeywell features linear output and through-hole design, enabling fast response time. This Honeywell sensor is accurate and low cost. This linear current sensor has built-in temperature compensation which enables reliable operational functionality and minimum energy dissipation.

Product Highlights
  • Minimum energy dissipation
  • Maximum current limited only by conductor size
  • Adjustable performance and built-in temperature compensation assures reliable operation
  • Accurate, low-cost sensing
  • Operating temperature range -25 °C to 85 °C
  • Housing: PBT polyester
  • Linear output
  • AC or DC current sensing
  • Through-hole design
  • Fast response time
  • Output voltage isolation from input
HTS: 9030330040