BZ-2RQ124-D6 Snap Action Switch by Honeywell
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger Quick Connect 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$7.06
10-24 :$6.92
25-99 :$6.19
100 + :$5.67
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
298 can ship tomorrow
In our stock 
5 can ship 11/8/16
Available Factory Stock 
More available to ship 11/23/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: Honeywell
Part No: BZ-2RQ124-D6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Maximum AC Voltage Rating: 480 V
Family: BZ
Contact Material: Silver
Maximum DC Voltage Rating: 250 V
Maximum Pre-Travel: 0.38 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 5.56 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: General Purpose Phenolic
Release Force: 1.11 N
Product Weight: 42.64 g
Base Material: N/A
Mounting: Quick Connect
Maximum Movement Differential: 0.05 mm
Operating Force: 3.61 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -55 to 121 °C
Contact Rating @ Voltage: 186.42 A
Dimension: 49.28mm x 17.45mm x 58.65mm
Actuator Material/Style: Steel/High Overtravel Plunger
Customers Who Bought BZ-2RQ124-D6 Also Bought

Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are very often used in irrigation systems, semi-trailer trucks, timing devices, office equipment, test instruments, medical and dental equipment, HVAC systems, manually operated devices, and valves.

BZ-2RQ124-D6 Snap Action Switch from Honeywell is a standard “Large Basic” micro switch. This Honeywell Snap Action Switch is designed for precision on or off application needs. With an operating temperature range between -55 °C to 121 °C [-67 °F to 250 °F], it delivers momentary or maintained contact. This Micro Switch ensures a long mechanical life of up to 20,000,000 cycles at a 95% survival rate.

Product Highlights
  • Accepted world-wide standard "Large Basic" switch
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Low operating force and differential travel
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
  • Elongated mounting hole for easier, more accurate mounting

Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
HTS: 8536509055