914CE2-6 Limit Switch by Honeywell
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Parallel Plunger Actuator, 1NC 1NO Single Pole Double ...

PRICING per each  AVAILABILITY real time   
1-4 :$54.23
5 + :$53.69
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
128 can ship today
In our stock 
1 can ship 10/26/16
Incoming stock 
More available to ship 11/4/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 6 minute(s) ship today!
Supplier: Honeywell
Part No: 914CE2-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Medium Duty
Maximum AC Voltage Rating: N/A
Family: 914CE
Maximum DC Voltage Rating: N/A
Terminal Type: Cable
Maximum Pre-Travel: 1 mm
Pole Throw Configuration: SPDT
Mechanical Life: 10000000 Cycles
Packaging: N/A
Minimum Over-Travel: 3 mm
Switch Configuration: N.O./N.C.
Device Type: Linear
Maximum Current Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: Zinc Die Cast
Release Force: 4.4 N
Base Material: N/A
Mounting: Screw Mount
Maximum Contact Resistance: N/A
Operating Force: 11.8 N
Actuator Style: Top Roller Plunger
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Maximum Power Rating: 1/10 HP
Operating Temperature: 0 to 70 °C
Dimension: 40.01mm x 16mm x 67.01mm
Operating Speed: N/A
NEMA Standard as Enclosure Rating: 1, 2, 3, 3R, 4, 6, 6P, 13
Customers Who Bought 914CE2-6 Also Bought

Limit Switches are used as a control system to make or break electrical connections. They are generally used for processing and packaging equipment, robotics, machine tools, farm machinery, and vehicles, among others.

914CE2-6 Limit Switch from Honeywell is a miniature-type enclosed industrial switch. Featuring a compact construction with die-cast zinc housing and simple two-screw mounting, this Plunger Limit Switch is ideal for use in harsh factory floor applications. In addition, this Honeywell Limit Switch is designed with a fluorocarbon diaphragm sealing to offer stable and reliable protection.

Product Highlights
  • Compact construction
  • Pre-wired or connector versions
  • Die-cast Zinc housing
  • Wide selection of actuators
  • Gang mounting capability
  • Cable length variations
  • Side and bottom exit cable/connector
  • Simple two-screw mounting
  • Low temperature variants
  • Fluorocarbon sealing (standard)

Potential Applications:
  • Processing Equipment
  • Textile Machinery
  • Machine Tools
  • Robotics
  • Packaging Equipment
  • Farm Machinery
  • Commercial Laundry Equipment
  • Printing Trade Machinery
  • Vehicles
HTS: 8536509055