RA31232121 by HAMLIN
Image is representational - see manufacturer’s specifications



Reed Relays 12VDC 500Ohm 0.5A DPST-NO (19.5x9.5x6.9)mm THT Dry

PRICING per each  AVAILABILITY real time   
1-24 :$12.84
25-49 :$10.17
50-99 :$8.93
100 + :$7.92
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
8 can ship today
In our stock 
In Stock quantities placed in the next
2 hour(s) 18 minute(s) ship today!
Supplier: Hamlin
Part No: RA31232121
RoHS: Unknown
Type: Dry
DC Coil Voltage: 12 V
Family: HE700
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 8
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 24 mA
Packaging: Bulk
Seal: Hermetic Seal
Coil Resistance: 500 Ohm
Contact Arrangement: DPST-NO
Electrical Life: N/A
Maximum Pick-Up Voltage: 8 VDC
Product Weight: N/A
Minimum Dropout Voltage: 1 VDC
Mounting: Through Hole
Maximum Contact Resistance: 150 mOhm
Contact Form: 2 Form A
Operating Temperature: -40 to 85 °C
Dimension: 19.5mm x 9.52mm x 5.5mm
Isolation Across Contacts: 250(Min) VDC
Release Time: 1 ms
Package Type: DIP
Maximum AC Switching Voltage: N/A
Operate Time: 1 ms
Maximum Carry Current: 1.2 A
Isolation Across Coil and Contacts: 0.5(Min) KVAC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: Yes
Insulation Resistance: 10(Min) GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought RA31232121 Also Bought