HE721E0500 by HAMLIN
Image is representational - see manufacturer’s specifications



Reed Relays 12VDC 500Ohm 0.5A SPDT (( 19.56mm 8.22mm 8mm)) THT Dry

PRICING per each  AVAILABILITY real time   
1-99 :$8.61
100-249 :$8.61
250-499 :$7.53
500-999 :$4.31
1,000-2,499 :$3.23
2,500-4,999 :$2.89
5,000 + :$2.49
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
473 can ship today
In our stock 
In Stock quantities placed in the next
6 hour(s) 40 minute(s) ship today!
Supplier: Hamlin
Part No: HE721E0500
RoHS: Unknown
Type: Dry
DC Coil Voltage: 12 V
Family: HE700
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 8
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 24 mA
Packaging: Bulk
Seal: Hermetic Seal
Coil Resistance: 500 Ohm
Contact Arrangement: SPDT
Electrical Life: N/A
Maximum Pick-Up Voltage: 8 VDC
Product Weight: N/A
Minimum Dropout Voltage: 1 VDC
Mounting: Through Hole
Maximum Contact Resistance: 200 mOhm
Contact Form: 1 Form C
Operating Temperature: -40 to 85 °C
Dimension: 19.5mm x 9.52mm x 5.5mm
Isolation Across Contacts: 200(Min) VDC
Release Time: 3 ms
Package Type: DIP
Maximum AC Switching Voltage: N/A
Operate Time: 3 ms
Maximum Carry Current: 1.5 A
Isolation Across Coil and Contacts: 0.5(Min) KVAC
Maximum Switching Power: 5 W
Maximum Switching Current: 0.25 A
Coil Suppression Diode: No
Insulation Resistance: 10(Min) GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 175 V
Led Indicator: No
Customers Who Bought HE721E0500 Also Bought