M3786/4-5074G by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 115VAC 115VDC

PRICING per each  AVAILABILITY real time   
1-8 :$87.60
9 + :$83.43
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
3 can ship Monday
In our stock 
More available to ship 12/18/16
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Supplier: GRAYHILL
Part No: M3786/4-5074G
RoHS: Yes
Number of Decks: 4
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 115 V
Family: 44
Contact Material: Silver Alloy
Maximum DC Voltage Rating: 115 V
Terminal Type: Solder Lug
Seal Description: O-Ring/(Silicone Rubber/Stainless Steel)
Actuator Material: Stainless Steel
Pole Throw Configuration: SP9T
Mechanical Life: 100000 Cycles
Number of Positions: 9
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Angle of Throw: 30 °
Coding: N/A
Poles Per Deck: 1
Stop Style: Continuous
Electrical Life: 25000 Cycles
Body Orientation: Straight
Actuator Length: 11.1 mm
Housing Material: N/A
Product Weight: 69 g
Contact Style: Non-Shorting
Base Material: Melamine
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: Shaft/Panel
Thread Length: 11.1 mm
Dielectric Strength: 1000 VAC
Maximum Operating Torque: 115
Minimum Insulation Resistance: 1000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 1@115VAC 28VDC A
Dimension: 29.51 x 31.07 x 74.6 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Customers Who Bought M3786/4-5074G Also Bought