71MBS36-03-2-02N by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC

PRICING per each  AVAILABILITY real time   
1-24 :$43.75
25-99 :$33.51
100 + :$29.29
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
3 can ship Monday
In our stock 
More available to ship 12/23/16
Manufacturer’s Lead Time 
Supplier: GRAYHILL
Part No: 71MBS36-03-2-02N
RoHS: Unknown
Number of Decks: 2
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 115 V
Family: M3786/39
Contact Material: Silver Alloy/Beryllium Copper
Maximum DC Voltage Rating: 30 V
Terminal Type: Solder Lug
Seal Description: O-Ring/O-Ring(Silicone Rubber)/Process
Actuator Material: Stainless Steel
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Number of Positions: 2
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Angle of Throw: 36 °
Coding: N/A
Poles Per Deck: 2
Stop Style: N/A
Electrical Life: 25000(Max) Cycles
Body Orientation: Straight
Actuator Length: 9.53 mm
Housing Material: N/A
Product Weight: 16 g
Contact Style: Non-Shorting
Base Material: Diallyl
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: Shaft/Panel
Thread Length: 7.92 mm
Dielectric Strength: 500 VAC
Maximum Operating Torque: 32
Minimum Insulation Resistance: 1000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 0.3@115VAC A
Dimension: 19.05 x 19.05 x 47.85 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Customers Who Bought 71MBS36-03-2-02N Also Bought