71MB36-2-2-3N by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »
7 can ship today
In our stock 
More available to ship 12/23/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 8 minute(s) ship today!
Supplier: GRAYHILL
Part No: 71MB36-2-2-3N
RoHS: Unknown
Number of Decks: 2
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 115 V
Family: M3786/39
Contact Material: Silver Alloy/Beryllium Copper
Maximum DC Voltage Rating: 30 V
Terminal Type: Solder Lug
Seal Description: N/R
Actuator Material: Stainless Steel
Pole Throw Configuration: DP3T
Mechanical Life: N/A
Number of Positions: 3
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Angle of Throw: 36 °
Coding: N/A
Poles Per Deck: 2
Stop Style: N/A
Electrical Life: 25000(Max) Cycles
Body Orientation: Straight
Actuator Length: 9.53 mm
Housing Material: N/A
Product Weight: 16 g
Contact Style: Non-Shorting
Base Material: Diallyl
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/R
Thread Length: 7.92 mm
Dielectric Strength: 500 VAC
Maximum Operating Torque: 32
Minimum Insulation Resistance: 1000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 0.3@115VAC A
Dimension: 19.05 x 19.05 x 42.32 mm
Actuator Style/Diameter: Flatted Shaft/6.36
Customers Who Bought 71MB36-2-2-3N Also Bought