44HGBS30-02-6-02N by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC

PRICING per each  AVAILABILITY real time   
1-24 :$298.42
25-99 :$228.68
100 + :$199.83
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
3 can ship today
In our stock 
More available to ship 12/26/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
14 hour(s) 36 minute(s) ship today!
Supplier: GRAYHILL
Part No: 44HGBS30-02-6-02N
RoHS: Unknown
Number of Decks: 2
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 115 V
Family: M3786/4
Contact Material: Silver Alloy
Maximum DC Voltage Rating: 115 V
Terminal Type: Solder Lug
Seal Description: O-Ring/(Silicone Rubber/Stainless Steel)
Actuator Material: Stainless Steel
Pole Throw Configuration: 6PDT
Mechanical Life: 100000 Cycles
Number of Positions: 2
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Angle of Throw: 30 °
Coding: N/A
Poles Per Deck: 6
Stop Style: Continuous
Electrical Life: 25000 Cycles
Body Orientation: Straight
Actuator Length: 11.1 mm
Housing Material: N/A
Product Weight: 55 g
Contact Style: Non-Shorting
Base Material: Melamine
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: Shaft/Panel
Thread Length: 11.1 mm
Dielectric Strength: 1000 VAC
Maximum Operating Torque: 115
Minimum Insulation Resistance: 1000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 1@115VAC 28VDC A
Dimension: 29.51 x 31.07 x 57.02 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Customers Who Bought 44HGBS30-02-6-02N Also Bought