surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
35-3940 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-3940

GC ELECTRONICS

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 11A 277VAC 250VDC 2.21N Screw Mount

PRICING per each  AVAILABILITY real time   
1-24 :$6.70
25-49 :$6.33
50-99 :$5.84
100 + :$5.37
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
12 can ship Monday
In our stock 
More available to ship 2/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: GC ELECTRONICS
Part No: 35-3940
RoHS: Yes
Maximum AC Voltage Rating: 277 V
Family: 35-3940
Contact Material: N/A
Maximum DC Voltage Rating: 250 V
Maximum Pre-Travel: 1.52 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 0.76 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: N/A
Release Force: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Screw Mount
Maximum Movement Differential: 0.38 mm
Operating Force: 2.21 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 11@277VAC A
Dimension: N/A
Actuator Material/Style: Roller Lever
Customers Who Bought 35-3940 Also Bought
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 11A 277VAC 250VDC 2.21N Screw Mount
PART CLASSIFICATION DATA
HTS: 8536509065
COO: US
ECCN: EAR99
DID YOU KNOW?