surfy

FUJI ELECTRIC AH165-TLW11E3 is in stock | Buy AH165TLW11E3 | AH165 TLW11E3

View All
View All
Fuji Electric AH165-TLW11E3
Fuji Electric

Part No: AH165-TLW11E3

RoHs Status: Unknown
AH165-TLW11E3 Data Sheet   
Pricing & Availability for AH165-TLW11E3
1-9 :$23.61
10-24 :$22.43
25-49 :$21.30
50-99 :$20.29
100 + :$19.30
In Stock:  8 pcs. can ship now.
 
 

Specifications for AH165-TLW11E3 Resource Center Description for AH165-TLW11E3
Manufacturer Fuji Electric
Part No: AH165-TLW11E3
RoHS: Unknown
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: AH165
Contact Material: N/A
Actuator Color: White
Maximum DC Voltage Rating: N/A
Terminal Type: Solder Lug
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: N/A
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 3 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Rectangular Button
Dielectric Strength: 2000 VAC
Minimum Insulation Resistance: >=100 MOhm
Thread Size: N/A
Illumination: Led
Operating Temperature: -10 to 70 °C
Contact Rating @ Voltage: N/A
Dimension: 24 x 18 x 52.5mm

There is currently no prices for this item
Part No: AH165-TLW11E3
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Fuji Electric AH165-TLW11E3 Alternative Names


Customers Who Bought AH165-TLW11E3 Also Bought

AHX669

AHX669
Switch Access Push...
Buy AHX669