surfy

FAIRCHILD LM7815CT is in stock | Buy LM7815CT | LM7815CT

View All
View All
Fairchild LM7815CT
Fairchild

Part No: LM7815CT

3-Terminal 1A Positive Voltage Regulator
Package Type: RAIL
LM7815CT Data Sheet   
Rohs LM7815CT
Pricing & Availability for LM7815CT
1-99 :$0.21
100 + :$0.20
In Stock:  1,995 pcs. can ship now.
 
 

Specifications for LM7815CT Resource Center Description for LM7815CT
Manufacturer Fairchild
Part No: LM7815CT
RoHS: Yes
Type: Linear
Maximum Input Voltage: 35 V
Output Type: Fixed
Function: Standard
Maximum Quiescent Current: 8 mA
Family: LM7815
Line Regulation: 300 mV
Polarity: Positive
Supplier_Package: TO-220AB
Packaging: Rail
Pin_Count: 3
Minimum Input Voltage: N/A
Number of Outputs: 1
Accuracy: ±4 %
Mounting: Through Hole
Load Regulation: 300 mV
Operating Temperature: -40 to 125 °C
Dimension: 10.67(Max) x 4.83(Max) x 9.4(Max)mm
The LM78XX series of three terminal positive regulators are available in the TO-220 package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.


Product Highlights:
  • Output Current up to 1A
  • Output Voltages of 5, 6, 8, 9, 10, 12, 15, 18, 24
  • Thermal Overload Protection
  • Short Circuit Protection
  • Output Transistor Safe Operating Area Protection
There is currently no prices for this item
Part No: LM7815CT
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Fairchild LM7815CT Alternative Names


Customers Who Bought LM7815CT Also Bought

LM7805CT

LM7805CT
Reg Standard Lin F...
Buy LM7805CT
MTA106D

MTA106D
Toggle Switches
Buy MTA106D
LM7812ACT

LM7812ACT
3-Terminal 1A Posi...
Buy LM7812ACT
LM7812CT

LM7812CT
3-Terminal 1A Posi...
Buy LM7812CT
3-640440-9

3-640440-9
MTA, CST-100 II, M...
Buy 3-640440-9
249-7872-3331-504F

249-7872-3331-504F
CAP-CYLINDRICAL CA...
Buy 249-7872-3331-504F
1N914

1N914
High Conductance F...
Buy 1N914