surfy

FAIRCHILD LM7805CT is in stock | Buy LM7805CT | LM7805CT

View All
View All
Fairchild LM7805CT
Fairchild

Part No: LM7805CT

Reg Standard Lin Fix Pos 5V 2.2A 3-Pin (3+Tab) TO-220 Rail
Package Type: RAIL
LM7805CT Data Sheet   
Rohs LM7805CT
Pricing & Availability for LM7805CT
1-2999 :$0.19
3000 + :$0.18
In Stock:  1,640 pcs. can ship now.
 
 

Specifications for LM7805CT Resource Center Description for LM7805CT
Manufacturer Fairchild
Part No: LM7805CT
RoHS: Yes
Type: Linear
Maximum Input Voltage: 35 V
Output Type: Fixed
Function: Standard
Maximum Quiescent Current: 8 mA
Family: LM7805
Line Regulation: 100 mV
Polarity: Positive
Supplier_Package: TO-220AB
Packaging: Rail
Pin_Count: 3
Minimum Input Voltage: N/A
Number of Outputs: 1
Accuracy: ±4 %
Mounting: Through Hole
Load Regulation: 100 mV
Operating Temperature: -40 to 125 °C
Dimension: 10.67(Max) x 4.83(Max) x 9.4(Max)mm
The LM78XX series of three terminal positive regulators are available in the TO-220 package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.


Product Highlights:
  • Output Current up to 1A
  • Output Voltages of 5, 6, 8, 9, 10, 12, 15, 18, 24
  • Thermal Overload Protection
  • Short Circuit Protection
  • Output Transistor Safe Operating Area Protection
There is currently no prices for this item
Part No: LM7805CT
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Fairchild LM7805CT Alternative Names


Customers Who Bought LM7805CT Also Bought

W28-XQ1A-15

W28-XQ1A-15
Thermal Circuit Br...
Buy W28-XQ1A-15
60620-1

60620-1
.200" Centerline,...
Buy 60620-1
60618-1

60618-1
.200" Centerline,...
Buy 60618-1
LM317T

LM317T
Reg Standard Lin A...
Buy LM317T
35108

35108
Ring and Spade Ton...
Buy 35108
W28-XQ1A-2

W28-XQ1A-2
Thermal Circuit Br...
Buy W28-XQ1A-2
LM7815CT

LM7815CT
3-Terminal 1A Posi...
Buy LM7815CT
S2EB-24V

S2EB-24V
Polarized Power Re...
Buy S2EB-24V
1-87309-4

1-87309-4
.100 IDC AMPMODU H...
Buy 1-87309-4
382811-8

382811-8
Post Shunts
Buy 382811-8