surfy

FAIRCHILD FDV301N is in stock | Buy FDV301N | FDV301N

View All
View All
Fairchild FDV301N
Fairchild

Part No: FDV301N

N-Channel,Digital FET
Package Type: TAPE REEL
FDV301N Data Sheet   
Rohs FDV301N
Pricing & Availability for FDV301N
1-24 :$0.069
25-99 :$0.058
100-249 :$0.049
250-499 :$0.039
500-999 :$0.035
1000-2999 :$0.032
3000-5999 :$0.028
6000 + :$0.027
In Stock:  6,000 pcs. can ship now.
 
 

Specifications for FDV301N Resource Center Description for FDV301N
Manufacturer Fairchild
Part No: FDV301N
RoHS: Yes
Maximum Drain Source Resistance: 4000@4.5V mOhm
Maximum Gate Source Voltage: 8 V
Family: FDV301N
Maximum Drain Source Voltage: 25 V
Channel Type: N
Channel Mode: Enhancement
Supplier_Package: SOT-23
Packaging: Tape and Reel
Pin_Count: 3
Mounting: Surface Mount
Maximum Continuous Drain Current: 0.5 A
Operating Temperature: -55 to 150 °C
Dimension: 2.92 x 1.3 x 0.93mm
This N-Channel logic level enhancement mode field effect transistor is produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for digital transistors. Since bias resistors are not required, this one N-channel FET can replace several different digital transistors, with different bias resistor values.


Product Highlights:
  • 25 V, 0.22 A continuous, 0.5 A Peak. RDS(ON) = 5 W @ VGS= 2.7 V, RDS(ON) = 4 W @ VGS= 4.5 V.
  • Very low level gate drive requirements allowing direct operation in 3V circuits. VGS(th) < 1.5V.
  • Gate-Source Zener for ESD ruggedness. >6kV Human Body Model.
  • Replace multiple NPN digital transistors with one DMOS FET.
There is currently no prices for this item
Part No: FDV301N
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Fairchild FDV301N Alternative Names


Customers Who Bought FDV301N Also Bought

10-410-2-01

10-410-2-01
Fork Terminal F 11...
Buy 10-410-2-01