surfy
Chat
|
My Account
|
Contact Us
|
Cart (0)
Language:
English
Chinese
Italiano
Portuguese
Deutschland
French
Russian
Japanese
FAIRCHILD CD4001BCMX is in stock | Buy CD4001BCMX | CD4001BCMX
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
Standard & Specialty Logic
›
Standard Logic
›
Gates
›
CD4001BCMX
Share
|
Part No:
CD4001BCMX
Quad 2-Input NOR Buffered B Series Gate
Package Type:
TAPE REEL
Data Sheet
Life Cycle:
Discontinued
Pricing & Availability for
CD4001BCMX
1-24 :
$0.23
25-99 :
$0.19
100-249 :
$0.17
250-499 :
$0.16
500-999 :
$0.14
1000-2499 :
$0.14
2500-4999 :
$0.12
5000 + :
$0.12
In Stock:
1 pcs. can ship now.
Notify When In Stock
Specifications for
CD4001BCMX
Resource Center
Alternatives for CD4001BCMX
Manufacturer:
Fairchild
Part No:
CD4001BCMX
RoHS:
Yes
Manufacturer
Fairchild
Part No:
CD4001BCMX
RoHS:
Yes
Logic Function:
NOR
Minimum Operating Supply Voltage:
3 V
Output Type:
N/A
Maximum Quiescent Current:
1 uA
Family:
CD4001
Supplier_Package:
SOIC N
Packaging:
Tape and Reel
Fabrication Technology:
CMOS
Pin_Count:
14
Mounting:
Surface Mount
Maximum Operating Supply Voltage:
15 V
Operating Temperature:
-55 to 125 °C
Dimension:
8.75(Max) x 4(Max) x 1.5(Max)mm
Data Sheet
Data Sheet
Blog
Video
CD4001BCM
is a different package. 0 pcs. in stock.
More Info
Description for CD4001BCMX
The CD4001BC and CD4011BC quad gates are monolithic complementary MOS (CMOS) integrated circuits constructed with N- and P-channel enhancement mode transistors. They have equal source and sink current capabilities and conform to standard B series output drive. The devices also have buffered outputs which improve transfer characteristics by providing very high gain.
All inputs are protected against static discharge with diodes to V
DD
and V
SS
.
Product Highlights:
Low power TTL: Fan out of 2 driving 74L compatibility: or 1 driving 74LS
5V-10V-15V parametric ratings
Symmetrical output characteristics
Maximum input leakage 1 µA at 15V over full temperature range
There is currently no prices for this item
Part No: CD4001BCMX
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
See More
Fairchild CD4001BCMX Alternative Names
CD4001BCMX
CD4001BCMX
Customers Who Bought
CD4001BCMX
Also Bought
DLW5BSN102SQ2L
Ind Common Mode Ch...
Fairchild
Part Numbers In Stock
Fairchild Landing Page
Fairchild CD4001BCMX Index