surfy

FAIRCHILD 74AC541PC is in stock | Buy 74AC541PC | 74AC541PC

View All
View All
Fairchild 74AC541PC
Fairchild

Part No: 74AC541PC

Octal Buffer/Line Driver with 3-STATE Outputs
Package Type: RAIL
74AC541PC Data Sheet   
Rohs 74AC541PC
Life Cycle: Discontinued
Pricing & Availability for 74AC541PC
1-24 :$0.54
25-99 :$0.51
100-249 :$0.48
250-499 :$0.45
500-999 :$0.40
1000-2499 :$0.39
2500 + :$0.37
In Stock:  449 pcs. can ship now.
 
 

Specifications for 74AC541PC Resource Center Description for 74AC541PC
Manufacturer Fairchild
Part No: 74AC541PC
RoHS: Yes
Maximum Low Level Output Current: 24 mA
Logic Function: Buffer/Line Driver
Minimum Operating Supply Voltage: 2 V
Number of Channels per Chip: 8
Output Type: 3-State
Family: 74AC541
Polarity: Non-Inverting
Supplier_Package: PDIP W
Packaging: Rail
Logic Family: AC
Pin_Count: 20
Mounting: Through Hole
Maximum High Level Output Current: -24 mA
Number of Elements per Chip: 1
Maximum Operating Supply Voltage: 6 V
Typical Operating Supply Voltage: 2.5,3.3,5 V
Operating Temperature: -40 to 85 °C
Dimension: 26.92(Max) x 7.11(Max) x 3.43(Max)mm

The 74AC541 and 74ACT541 are octal buffer/line drivers designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers.

These devices are similar in function to the 74AC244 and 74ACTC244 while providing flow-through architecture (inputs on opposite side from outputs). This pinout arrangement makes these devices especially useful as an output port for microprocessors, allowing ease of layout and greater PC board density.


Product Highlights:

  • ICC and IOZ reduced by 50%
  • 3-STATE outputs
  • Inputs and outputs opposite side of package, allowing easier interface to microprocessors
  • Output source/sink 24 mA
  • 74AC541 is a non-inverting option of the 74AC540
  • 74ACT541 has TTL-compatible inputs
There is currently no prices for this item
Part No: 74AC541PC
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Fairchild 74AC541PC Alternative Names