surfy

FAIRCHILD 74AC245PC is in stock | Buy 74AC245PC | 74AC245PC

View All
View All
Fairchild 74AC245PC
Fairchild

Part No: 74AC245PC

Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs
Package Type: RAIL
74AC245PC Data Sheet   
Rohs 74AC245PC
Life Cycle: Discontinued
Pricing & Availability for 74AC245PC
1-24 :$0.35
25-99 :$0.30
100-249 :$0.30
250-499 :$0.30
500-999 :$0.28
1000-2499 :$0.27
2500 + :$0.26
In Stock:  10 pcs. can ship now.
 
 

Specifications for 74AC245PC Resource Center Description for 74AC245PC
Manufacturer Fairchild
Part No: 74AC245PC
RoHS: Yes
Logic Function: Bus Transceiver
Minimum Operating Supply Voltage: 2 V
Number of Channels per Chip: 8
Output Type: 3-State
Family: 74AC245
Polarity: Non-Inverting
Supplier_Package: PDIP
Packaging: Rail
Logic Family: AC
Fabrication Technology: CMOS
Pin_Count: 20
Mounting: Through Hole
Number of Elements per Chip: 1
Maximum Operating Supply Voltage: 6 V
Typical Operating Supply Voltage: 2.5,3.3,5 V
Operating Temperature: -40 to 85 °C
Dimension: 26.92(Max) x 7.11(Max) x 3.43(Max)mm

The AC/ACT245 contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus-oriented applications. Current sinking capability is 24 mA at both the A and B ports. The Transmit/Receive (T/R#) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports; Receive (active-LOW) enables data from B ports to A ports. The Output Enable input, when HIGH, disables both A and B ports by placing them in a HIGH Z condition.


Product Highlights:

  • ICC and IOZ reduced by 50%
  • Non-inverting buffers
  • Bidirectional data path
  • A and B outputs source/sink 24 mA
  • ACT245 has TTL-compatible inputs
There is currently no prices for this item
Part No: 74AC245PC
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Fairchild 74AC245PC Alternative Names