surfy

FAIRCHILD 74AC00PC is in stock | Buy 74AC00PC | 74AC00PC

View All
View All
Fairchild 74AC00PC
Fairchild

Part No: 74AC00PC

Quad 2-Input NAND Gate
Package Type: RAIL
74AC00PC Data Sheet   
Rohs 74AC00PC
Life Cycle: Discontinued
Pricing & Availability for 74AC00PC
1-24 :$0.37
25-99 :$0.35
100-249 :$0.32
250-499 :$0.30
500-999 :$0.28
1000-2499 :$0.26
2500 + :$0.25
In Stock:  10 pcs. can ship now.
 
 

Specifications for 74AC00PC Resource Center Description for 74AC00PC
Manufacturer Fairchild
Part No: 74AC00PC
RoHS: Yes
Logic Function: NAND
Minimum Operating Supply Voltage: 2 V
Output Type: N/A
Maximum Quiescent Current: 2 uA
Family: 74AC00
Supplier_Package: PDIP W
Packaging: Rail
Fabrication Technology: CMOS
Pin_Count: 14
Mounting: Through Hole
Maximum Operating Supply Voltage: 6 V
Operating Temperature: -40 to 85 °C
Dimension: 19.56(Max) x 6.6(Max) x 3.56(Max)mm
The AC/ACT00 contains four 2-input NAND gates.


Product Highlights:
  • ICC reduced by 50%
  • Outputs source/sink 24 mA
  • ACT00 has TTL-compatible inputs
There is currently no prices for this item
Part No: 74AC00PC
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Fairchild 74AC00PC Alternative Names


Customers Who Bought 74AC00PC Also Bought

LM317T

LM317T
Reg Standard Lin A...
Buy LM317T
LM555CN

LM555CN
Single Timer
Buy LM555CN
74F112PC

74F112PC
Dual JK Negative E...
Buy 74F112PC
SN74196N

SN74196N
Counter/Divider Si...
Buy SN74196N