surfy

ETRI / ROSENBERG 99XU-0182-000 is in stock | Buy 99XU0182000 | 99XU 0182 000

View All
View All
ETRI / Rosenberg 99XU-0182-000
ETRI / Rosenberg

Part No: 99XU-0182-000

AC Fan Ball 115V 0.105A/0.135A 9W/12W 50Hz/60Hz 2700RPM/3200RPM 15CFM/18.5CFM 38dB/42dB Flange Mount
RoHs Status: Unknown
99XU-0182-000 Data Sheet   
Pricing & Availability for 99XU-0182-000
1-24 :$53.37
25-49 :$49.82
50-99 :$44.03
100-249 :$40.10
250-499 :$33.87
500 + :$29.35
In Stock:  31 pcs. can ship now.
 
 

Specifications for 99XU-0182-000 Resource Center Description for 99XU-0182-000
Manufacturer ETRI / Rosenberg
Part No: 99XU-0182-000
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 99
Operating Frequency: 50,60 Hz
Voltage Rating: 115 V
Category: AC Fan
Termination: Terminals
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2700,3200 RPM
Noise Level: 38,42 dB
Line Current: 0.135,0.105 A
Power Rating: 12,9 W
Maximum Airflow: 31.78,39.2 CFM
Operating Temperature: -10 to 70 °C
Dimension: 92 x 92 x 25mm
AC Fan Ball 115V 0.105A/0.135A 9W/12W 50Hz/60Hz 2700RPM/3200RPM 15CFM/18.5CFM 38dB/42dB Flange Mount
There is currently no prices for this item
Part No: 99XU-0182-000
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ETRI / Rosenberg 99XU-0182-000 Alternative Names


Customers Who Bought 99XU-0182-000 Also Bought

4600N

4600N
AC Fan Sintec 115V...
Buy 4600N
113XN-0182-000

113XN-0182-000
AC Fan Ball 115V 0...
Buy 113XN-0182-000
PE014024

PE014024
Industrial Relays...
Buy PE014024
AS6M-2Y2P

AS6M-2Y2P
Electromechanical...
Buy AS6M-2Y2P
MDX-4

MDX-4
Fuse 4A Time Delay...
Buy MDX-4
EFB0612MA-F00

EFB0612MA-F00
DC Fan Ball Bearin...
Buy EFB0612MA-F00