surfy

ETRI / ROSENBERG 272DS-1LP11-000 is in stock | Buy 272DS1LP11000 | 272DS 1LP11 000

View All
View All
ETRI / Rosenberg 272DS-1LP11-000
ETRI / Rosenberg

Part No: 272DS-1LP11-000

DC Fan Ball 12V 0.15A 1.8W 4400RPM 18.4CFM 31dB Flange Mount
RoHs Status: Unknown
272DS-1LP11-000 Data Sheet   
Pricing & Availability for 272DS-1LP11-000
1-24 :$20.37
25-49 :$19.01
50-99 :$17.28
100-249 :$15.41
250-499 :$13.53
500 + :$11.80
In Stock:  100 pcs. can ship now.
 
 

Specifications for 272DS-1LP11-000 Resource Center Description for 272DS-1LP11-000
Manufacturer ETRI / Rosenberg
Part No: 272DS-1LP11-000
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 272
Operating Frequency: N/A
Voltage Rating: 12 V
Category: DC Fan
Termination: Terminals
Housing Material: Polybutylene Terephthalate Plastic
Operating Input Voltage Range: 7 to 13.8 V
Mounting: Flange Mount
Nominal Speed: 4400 RPM
Noise Level: 31 dB
Line Current: 0.15 A
Power Rating: 1.8 W
Maximum Airflow: 18.4 CFM
Operating Temperature: -10 to 70 °C
Dimension: 60 x 60 x 20mm
DC Fan Ball 12V 0.15A 1.8W 4400RPM 18.4CFM 31dB Flange Mount
ETRI / Rosenberg 272DS-1LP11-000 Alternative Names