surfy

ETRI / ROSENBERG 246DH-1LP11-000 is in stock | Buy 246DH1LP11000 | 246DH 1LP11 000

View All
View All
ETRI / Rosenberg 246DH-1LP11-000
ETRI / Rosenberg

Part No: 246DH-1LP11-000

DC Fan Ball 12V 1.9W 3000RPM 16.7CFM 31dB Flange Mount
RoHs Status: Unknown
246DH-1LP11-000 Data Sheet   
Pricing & Availability for 246DH-1LP11-000
1-24 :$17.13
25-49 :$15.98
50-99 :$14.40
100-249 :$12.67
250-499 :$11.37
500 + :$9.80
In Stock:  229 pcs. can ship now.
 
 

Specifications for 246DH-1LP11-000 Resource Center Description for 246DH-1LP11-000
Manufacturer ETRI / Rosenberg
Part No: 246DH-1LP11-000
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 246
Operating Frequency: N/A
Voltage Rating: 12 V
Category: DC Fan
Termination: Leads
Housing Material: Plastic
Operating Input Voltage Range: 7 to 13.8 V
Mounting: Flange Mount
Nominal Speed: 3000 RPM
Noise Level: 31 dB
Line Current: N/A
Power Rating: 1.9 W
Maximum Airflow: 35.39 CFM
Operating Temperature: -10 to 70 °C
Dimension: 80 x 80 x 25.4mm
DC Fan Ball 12V 1.9W 3000RPM 16.7CFM 31dB Flange Mount
There is currently no prices for this item
Part No: 246DH-1LP11-000
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ETRI / Rosenberg 246DH-1LP11-000 Alternative Names