surfy

ETRI / ROSENBERG 235DZ-1LP11-000 is in stock | Buy 235DZ1LP11000 | 235DZ 1LP11 000

View All
View All
ETRI / Rosenberg 235DZ-1LP11-000
ETRI / Rosenberg

Part No: 235DZ-1LP11-000

DC Fan Ball 12V 12.6W 3700RPM 151.92CFM 53dB Flange Mount
RoHs Status: Unknown
235DZ-1LP11-000 Data Sheet   
Pricing & Availability for 235DZ-1LP11-000
1-24 :$28.01
25-49 :$26.10
50 + :$24.03
In Stock:  13 pcs. can ship now.
 
 

Specifications for 235DZ-1LP11-000 Resource Center Description for 235DZ-1LP11-000
Manufacturer ETRI / Rosenberg
Part No: 235DZ-1LP11-000
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 235
Operating Frequency: N/A
Voltage Rating: 12 V
Category: DC Fan
Termination: Leads
Housing Material: Plastic
Operating Input Voltage Range: 4 to 13.8 V
Mounting: Flange Mount
Nominal Speed: 3700 RPM
Noise Level: 53 dB
Line Current: N/A
Power Rating: 12.6 W
Maximum Airflow: 151.92 CFM
Operating Temperature: -10 to 60 °C
Dimension: 120 x 120 x 38mm
DC Fan Ball 12V 12.6W 3700RPM 151.92CFM 53dB Flange Mount
ETRI / Rosenberg 235DZ-1LP11-000 Alternative Names