surfy

ETRI / ROSENBERG 235DS-1LP11-000 is in stock | Buy 235DS1LP11000 | 235DS 1LP11 000

View All
View All
ETRI / Rosenberg 235DS-1LP11-000
ETRI / Rosenberg

Part No: 235DS-1LP11-000

DC Fan Ball 12V 5.5W 2900RPM 120.14CFM 44dB Flange Mount
RoHs Status: Unknown
235DS-1LP11-000 Data Sheet   
Pricing & Availability for 235DS-1LP11-000
1-24 :$27.62
25-49 :$25.78
50-99 :$23.19
100-249 :$20.74
250-499 :$18.28
500 + :$16.12
In Stock:  115 pcs. can ship now.
 
 

Specifications for 235DS-1LP11-000 Resource Center Description for 235DS-1LP11-000
Manufacturer ETRI / Rosenberg
Part No: 235DS-1LP11-000
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 235
Operating Frequency: N/A
Voltage Rating: 12 V
Category: DC Fan
Termination: Leads
Housing Material: Plastic
Operating Input Voltage Range: 4 to 13.8 V
Mounting: Flange Mount
Nominal Speed: 2900 RPM
Noise Level: 44 dB
Line Current: N/A
Power Rating: 5.5 W
Maximum Airflow: 120.14 CFM
Operating Temperature: -10 to 60 °C
Dimension: 120 x 120 x 38mm
DC Fan Ball 12V 5.5W 2900RPM 120.14CFM 44dB Flange Mount
ETRI / Rosenberg 235DS-1LP11-000 Alternative Names