surfy

ETRI / ROSENBERG 235DM-1LP11-000 is in stock | Buy 235DM1LP11000 | 235DM 1LP11 000

View All
View All
ETRI / Rosenberg 235DM-1LP11-000
ETRI / Rosenberg

Part No: 235DM-1LP11-000

RoHs Status: Unknown
235DM-1LP11-000 Data Sheet   
Pricing & Availability for 235DM-1LP11-000
1-24 :$27.62
25-49 :$25.78
50-99 :$23.19
100-249 :$20.74
250-499 :$18.28
500 + :$16.12
In Stock:  30 pcs. can ship now.
 
 

Specifications for 235DM-1LP11-000 Resource Center Description for 235DM-1LP11-000
Manufacturer ETRI / Rosenberg
Part No: 235DM-1LP11-000
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 235D
Operating Frequency: N/A
Voltage Rating: 12 V
Category: DC Fan
Termination: Leads
Housing Material: N/A
Operating Input Voltage Range: 4 to 13.8 V
Mounting: Flange Mount
Nominal Speed: 2300 RPM
Noise Level: 38 dB
Line Current: N/A
Power Rating: 3.1 W
Maximum Airflow: 94.93 CFM
Operating Temperature: -10 to 60 °C
Dimension: 120 x 120 x 80mm

ETRI / Rosenberg 235DM-1LP11-000 Alternative Names