surfy

ETRI / ROSENBERG 235DH-2LP11-000 is in stock | Buy 235DH2LP11000 | 235DH 2LP11 000

View All
View All
ETRI / Rosenberg 235DH-2LP11-000
ETRI / Rosenberg

Part No: 235DH-2LP11-000

DC Fan Ball 24V 5.8W 2600RPM 105.94CFM 41dB Flange Mount
RoHs Status: Unknown
235DH-2LP11-000 Data Sheet   
Pricing & Availability for 235DH-2LP11-000
1-24 :$27.62
25-49 :$25.78
50-99 :$23.19
100-249 :$20.74
250-499 :$18.28
500 + :$16.12
In Stock:  13 pcs. can ship now.
 
 

Specifications for 235DH-2LP11-000 Resource Center Description for 235DH-2LP11-000
Manufacturer ETRI / Rosenberg
Part No: 235DH-2LP11-000
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 235
Operating Frequency: N/A
Voltage Rating: 24 V
Category: DC Fan
Termination: Leads
Housing Material: Plastic
Operating Input Voltage Range: 7 to 27.6 V
Mounting: Flange Mount
Nominal Speed: 2600 RPM
Noise Level: 41 dB
Line Current: N/A
Power Rating: 5.8 W
Maximum Airflow: 105.94 CFM
Operating Temperature: -10 to 60 °C
Dimension: 120 x 120 x 38mm
DC Fan Ball 24V 5.8W 2600RPM 105.94CFM 41dB Flange Mount
There is currently no prices for this item
Part No: 235DH-2LP11-000
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ETRI / Rosenberg 235DH-2LP11-000 Alternative Names