surfy

ETRI / ROSENBERG 225DL-1LP11-000 is in stock | Buy 225DL1LP11000 | 225DL 1LP11 000

View All
View All
ETRI / Rosenberg 225DL-1LP11-000
ETRI / Rosenberg

Part No: 225DL-1LP11-000

DC Fan Ball 12V 0.23A 2.76W 1950RPM 84.7CFM 34.5dB Flange Mount
RoHs Status: Unknown
225DL-1LP11-000 Data Sheet   
Pricing & Availability for 225DL-1LP11-000
1-4 :$29.00
5-9 :$27.58
10-24 :$26.82
25 + :$25.89
In Stock:  134 pcs. can ship now.
 
 

Specifications for 225DL-1LP11-000 Resource Center Description for 225DL-1LP11-000
Manufacturer ETRI / Rosenberg
Part No: 225DL-1LP11-000
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 225
Operating Frequency: N/A
Voltage Rating: 12 V
Category: DC Fan
Termination: Terminals
Housing Material: Polybutylene Terephthalate Plastic
Operating Input Voltage Range: 7 to 13.8 V
Mounting: Flange Mount
Nominal Speed: 1950 RPM
Noise Level: 34.5 dB
Line Current: 0.23 A
Power Rating: 2.76 W
Maximum Airflow: 84.7 CFM
Operating Temperature: -10 to 70 °C
Dimension: 120 x 120 x 38mm
DC Fan Ball 12V 0.23A 2.76W 1950RPM 84.7CFM 34.5dB Flange Mount
There is currently no prices for this item
Part No: 225DL-1LP11-000
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ETRI / Rosenberg 225DL-1LP11-000 Alternative Names