surfy

ETRI / ROSENBERG 158DM-1LP11-000 | Buy 158DM1LP11000 | 158DM 1LP11 000

View All
View All
ETRI / Rosenberg 158DM-1LP11-000
ETRI / Rosenberg

Part No: 158DM-1LP11-000

DC Fan Ball 12V 3.3W 2450RPM 82.64CFM 37.5dB Flange Mount
RoHs Status: Unknown
158DM-1LP11-000 Data Sheet   
Pricing & Availability for 158DM-1LP11-000
1-24 :$58.89
25-49 :$54.96
50-99 :$47.17
100-249 :$36.54
250-499 :$33.39
500 + :$30.55
In Stock:  0 pcs. can ship now.
Factory Lead-Time:   10 weeks
 
 
Notify When In Stock

Specifications for 158DM-1LP11-000 Resource Center Description for 158DM-1LP11-000
Manufacturer ETRI / Rosenberg
Part No: 158DM-1LP11-000
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 158
Operating Frequency: N/A
Voltage Rating: 12 V
Category: DC Fan
Termination: Leads
Housing Material: Plastic
Operating Input Voltage Range: 6 to 15 V
Mounting: Flange Mount
Nominal Speed: 2450 RPM
Noise Level: 37.5 dB
Line Current: N/A
Power Rating: 3.3 W
Maximum Airflow: 82.64 CFM
Operating Temperature: -20 to 70 °C
Dimension: 119.3 x 119.3 x 32mm
DC Fan Ball 12V 3.3W 2450RPM 82.64CFM 37.5dB Flange Mount
There is currently no prices for this item
Part No: 158DM-1LP11-000
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ETRI / Rosenberg 158DM-1LP11-000 Alternative Names


Notify When In Stock
Please note you may order quantities now with a 10 week(s) lead time or complete the below fields to be notified when this item is in stock.

Required quantity:
Name:
Company Name:
E-mail address: