surfy

ETRI / ROSENBERG 148VP-0282-030 is in stock | Buy 148VP0282030 | 148VP 0282 030

View All
View All
ETRI / Rosenberg 148VP-0282-030
ETRI / Rosenberg

Part No: 148VP-0282-030

AC Fan Ball 115V 0.12A/0.16A 14W/18W 50Hz/60Hz 2100RPM/2350RPM 70CFM/81CFM 45.5dB/50dB Flange Mount
RoHs Status: Unknown
148VP-0282-030 Data Sheet   
Pricing & Availability for 148VP-0282-030
1-24 :$129.68
25-49 :$121.04
50-99 :$97.38
100-249 :$80.97
250-499 :$73.90
500 + :$67.70
In Stock:  9 pcs. can ship now.
 
 

Specifications for 148VP-0282-030 Resource Center Description for 148VP-0282-030
Manufacturer ETRI / Rosenberg
Part No: 148VP-0282-030
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 148
Operating Frequency: 50,60 Hz
Voltage Rating: 115 V
Category: AC Fan
Termination: Terminals
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2350,2100 RPM
Noise Level: 50,45.5 dB
Line Current: 0.12,0.16 A
Power Rating: 14,18 W
Maximum Airflow: 171.63,148.32 CFM
Operating Temperature: -10 to 70 °C
Dimension: 150 x 172 x 38.3mm
AC Fan Ball 115V 0.12A/0.16A 14W/18W 50Hz/60Hz 2100RPM/2350RPM 70CFM/81CFM 45.5dB/50dB Flange Mount
ETRI / Rosenberg 148VP-0282-030 Alternative Names