surfy

ETRI / ROSENBERG 148VP-0281-000 is in stock | Buy 148VP0281000 | 148VP 0281 000

View All
View All
ETRI / Rosenberg 148VP-0281-000
ETRI / Rosenberg

Part No: 148VP-0281-000

AC Fan Ball 208V/240V 0.07A 16W 50Hz/60Hz 2400RPM 173.75CFM 49dB Flange Mount
RoHs Status: Unknown
148VP-0281-000 Data Sheet   
Pricing & Availability for 148VP-0281-000
There is currently no price for this item
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Email:
In Stock:  1 pcs. can ship now.
 
 

Specifications for 148VP-0281-000 Resource Center Description for 148VP-0281-000
Manufacturer ETRI / Rosenberg
Part No: 148VP-0281-000
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 148
Operating Frequency: 50,60 Hz
Voltage Rating: 208 to 240 V
Category: AC Fan
Termination: Terminals
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2400,2000 RPM
Noise Level: 49,44 dB
Line Current: 0.07,0.01 A
Power Rating: 16,22 W
Maximum Airflow: 173.75,148.32 CFM
Operating Temperature: -10 to 70 °C
Dimension: 172 x 150 x 38.3mm
AC Fan Ball 208V/240V 0.07A 16W 50Hz/60Hz 2400RPM 173.75CFM 49dB Flange Mount
ETRI / Rosenberg 148VP-0281-000 Alternative Names