surfy

ETRI / ROSENBERG 148VK-0282-030 is on order | Buy 148VK0282030 | 148VK 0282 030

View All
View All
ETRI / Rosenberg 148VK-0282-030
ETRI / Rosenberg

Part No: 148VK-0282-030

AC Fan Ball 115V 0.3A/0.27A 32W 50Hz/60Hz 2850RPM/3300RPM 100CFM/119CFM 54dB/57dB Flange Mount
RoHs Status: Unknown
148VK-0282-030 Data Sheet   
Pricing & Availability for 148VK-0282-030
1-4 :$97.73
5-9 :$91.22
10-24 :$86.65
25-49 :$77.99
50-99 :$63.54
100 + :$58.15
In Stock:  0 pcs. can ship now.
On Order: 105 pcs. due 2/9/12
 
 
Notify When In Stock

Specifications for 148VK-0282-030 Resource Center Description for 148VK-0282-030
Manufacturer ETRI / Rosenberg
Part No: 148VK-0282-030
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 148
Operating Frequency: 50,60 Hz
Voltage Rating: 115 V
Category: AC Fan
Termination: Terminals
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2850,3300 RPM
Noise Level: 54,57 dB
Line Current: 0.3,0.27 A
Power Rating: 32 W
Maximum Airflow: 211.89,252.15 CFM
Operating Temperature: -10 to 70 °C
Dimension: 150 x 172 x 38.3mm
AC Fan Ball 115V 0.3A/0.27A 32W 50Hz/60Hz 2850RPM/3300RPM 100CFM/119CFM 54dB/57dB Flange Mount
ETRI / Rosenberg 148VK-0282-030 Alternative Names


Customers Who Bought 148VK-0282-030 Also Bought

Notify When In Stock
Please note you may order quantities now with a 10 week(s) lead time or complete the below fields to be notified when this item is in stock.

Required quantity:
Name:
Company Name:
E-mail address: