surfy

ETRI / ROSENBERG 148VK-0281-030 is in stock | Buy 148VK0281030 | 148VK 0281 030

View All
View All
ETRI / Rosenberg 148VK-0281-030
ETRI / Rosenberg

Part No: 148VK-0281-030

AC Fan Ball 208V/240V 0.2A/0.17A 33W/35W 50Hz/60Hz 2800RPM/3200RPM 100CFM/117CFM 53dB/57dB Flange Mount
RoHs Status: Unknown
148VK-0281-030 Data Sheet   
Pricing & Availability for 148VK-0281-030
1-24 :$97.73
25-49 :$91.22
50-99 :$74.46
100-249 :$66.63
250-499 :$60.90
500 + :$56.02
In Stock:  74 pcs. can ship now.
 
 

Specifications for 148VK-0281-030 Resource Center Description for 148VK-0281-030
Manufacturer ETRI / Rosenberg
Part No: 148VK-0281-030
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 148
Operating Frequency: 50,60 Hz
Voltage Rating: 208 to 240 V
Category: AC Fan
Termination: Terminals
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2800,3200 RPM
Noise Level: 53,57 dB
Line Current: 0.2,0.17 A
Power Rating: 35,33 W
Maximum Airflow: 211.89,247.91 CFM
Operating Temperature: -10 to 70 °C
Dimension: 150 x 172 x 38.3mm
AC Fan Ball 208V/240V 0.2A/0.17A 33W/35W 50Hz/60Hz 2800RPM/3200RPM 100CFM/117CFM 53dB/57dB Flange Mount
ETRI / Rosenberg 148VK-0281-030 Alternative Names


Customers Who Bought 148VK-0281-030 Also Bought

113XN-0181-000

113XN-0181-000
AC Fan Ball 208V/2...
Buy 113XN-0181-000
129XR-0281-010

129XR-0281-010
AC Fan Ball 208V/2...
Buy 129XR-0281-010