surfy

ETRI / ROSENBERG 148DH-4TM11-000 is in stock | Buy 148DH4TM11000 | 148DH 4TM11 000

View All
View All
ETRI / Rosenberg 148DH-4TM11-000
ETRI / Rosenberg

Part No: 148DH-4TM11-000

RoHs Status: Unknown
148DH-4TM11-000 Data Sheet   
Pricing & Availability for 148DH-4TM11-000
1-24 :$154.75
25-49 :$144.43
50-99 :$130.03
100-249 :$118.23
250-499 :$100.08
500 + :$86.69
In Stock:  9 pcs. can ship now.
 
 

Specifications for 148DH-4TM11-000 Resource Center Description for 148DH-4TM11-000
Manufacturer ETRI / Rosenberg
Part No: 148DH-4TM11-000
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 148D
Operating Frequency: N/A
Voltage Rating: 48 V
Category: DC Fan
Termination: Terminals
Housing Material: Zamak
Operating Input Voltage Range: 40 to 57 V
Mounting: Flange Mount
Nominal Speed: 3100 RPM
Noise Level: 58 dB
Line Current: N/A
Power Rating: 16.3 W
Maximum Airflow: 237.31 CFM
Operating Temperature: -10 to 55 °C
Dimension: 172 x 150 x 38.9mm

ETRI / Rosenberg 148DH-4TM11-000 Alternative Names