surfy

ETRI / ROSENBERG 146DF-0181-000 is in stock | Buy 146DF0181000 | 146DF 0181 000

View All
View All
ETRI / Rosenberg 146DF-0181-000
ETRI / Rosenberg

Part No: 146DF-0181-000

RoHs Status: Unknown
146DF-0181-000 Data Sheet   
Pricing & Availability for 146DF-0181-000
1-24 :$68.04
25-49 :$63.50
50-99 :$57.16
100-249 :$51.98
250-499 :$43.92
500 + :$38.02
In Stock:  240 pcs. can ship now.
 
 

Specifications for 146DF-0181-000 Resource Center Description for 146DF-0181-000
Manufacturer ETRI / Rosenberg
Part No: 146DF-0181-000
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 146
Operating Frequency: 50,60 Hz
Voltage Rating: 208 to 240 V
Category: AC Fan
Termination: Leads
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2500,3100 RPM
Noise Level: 26,32 dB
Line Current: 0.06,0.05 A
Power Rating: 11,9 W
Maximum Airflow: 19.07,23.31 CFM
Operating Temperature: -10 to 55 °C
Dimension: 110.7 x 80.3 x 25.9mm

ETRI / Rosenberg 146DF-0181-000 Alternative Names


Customers Who Bought 146DF-0181-000 Also Bought