surfy

ETRI / ROSENBERG 141LV-2282-010 | Buy 141LV2282010 | 141LV 2282 010

View All
View All
ETRI / Rosenberg 141LV-2282-010
ETRI / Rosenberg

Part No: 141LV-2282-010

AC Fan Sleeve 115V 0.11A 9W 50Hz/60Hz 1600RPM 50.01CFM 27.5dB Flange Mount
RoHs Status: Unknown
141LV-2282-010 Data Sheet   
Pricing & Availability for 141LV-2282-010
1-24 :$80.01
25-49 :$74.29
50-99 :$66.75
100-249 :$60.81
250-499 :$49.92
500 + :$41.63
In Stock:  0 pcs. can ship now.
This product is not in stock and cannot be back-ordered.
See alternative below
 
 
Notify When In Stock

Specifications for 141LV-2282-010 Resource Center Alternatives for 141LV-2282-010
Manufacturer ETRI / Rosenberg
Part No: 141LV-2282-010
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Sleeve
Family: 141
Operating Frequency: 50,60 Hz
Voltage Rating: 115 V
Category: AC Fan
Termination: Terminals
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 1600,1700 RPM
Noise Level: 27.5,28 dB
Line Current: 0.11,0.1 A
Power Rating: 9,8 W
Maximum Airflow: 49.79,55.09 CFM
Operating Temperature: -10 to 55 °C
Dimension: 120 x 120 x 38.9mm
141LV-0282-010 is a recommended repl. 4 pcs. in stock. More Info


Description for 141LV-2282-010
AC Fan Sleeve 115V 0.11A 9W 50Hz/60Hz 1600RPM 50.01CFM 27.5dB Flange Mount
There is currently no prices for this item
Part No: 141LV-2282-010
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ETRI / Rosenberg 141LV-2282-010 Alternative Names


Notify When In Stock
Please note you may order quantities now with a 10 week(s) lead time or complete the below fields to be notified when this item is in stock.

Required quantity:
Name:
Company Name:
E-mail address: