surfy

ETRI / ROSENBERG 141LV-2281-010 is in stock | Buy 141LV2281010 | 141LV 2281 010

View All
View All
ETRI / Rosenberg 141LV-2281-010
ETRI / Rosenberg

Part No: 141LV-2281-010

AC Fan Sleeve 208V/240V 0.06A 10W 50Hz/60Hz 1600RPM 49.79CFM 27.5dB Flange Mount
RoHs Status: Unknown
141LV-2281-010 Data Sheet   
Life Cycle: Discontinued
Pricing & Availability for 141LV-2281-010
1-24 :$82.43
25-49 :$76.54
50-99 :$68.84
100-249 :$62.58
250-499 :$51.47
500 + :$42.83
In Stock:  20 pcs. can ship now.
 
 

Specifications for 141LV-2281-010 Resource Center Description for 141LV-2281-010
Manufacturer ETRI / Rosenberg
Part No: 141LV-2281-010
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Sleeve
Family: 141
Operating Frequency: 50,60 Hz
Voltage Rating: 208 to 240 V
Category: AC Fan
Termination: Terminals
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 1600,1700 RPM
Noise Level: 27.5,28 dB
Line Current: 0.06,0.055 A
Power Rating: 10,9 W
Maximum Airflow: 49.79,55.09 CFM
Operating Temperature: -10 to 55 °C
Dimension: 120 x 120 x 38.9mm
AC Fan Sleeve 208V/240V 0.06A 10W 50Hz/60Hz 1600RPM 49.79CFM 27.5dB Flange Mount
ETRI / Rosenberg 141LV-2281-010 Alternative Names