surfy

ETRI / ROSENBERG 141LS-2282-010 is in stock | Buy 141LS2282010 | 141LS 2282 010

View All
View All
ETRI / Rosenberg 141LS-2282-010
ETRI / Rosenberg

Part No: 141LS-2282-010

AC Fan Sleeve 115V 0.16A 13W 50Hz/60Hz 2800RPM 88.99CFM 43dB Flange Mount
RoHs Status: Unknown
141LS-2282-010 Data Sheet   
Life Cycle: Discontinued
Pricing & Availability for 141LS-2282-010
1-2 :$93.69
3-4 :$87.76
5-9 :$84.02
10-24 :$80.55
25 + :$74.89
In Stock:  1 pcs. can ship now.
 
 

Specifications for 141LS-2282-010 Resource Center Description for 141LS-2282-010
Manufacturer ETRI / Rosenberg
Part No: 141LS-2282-010
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Sleeve
Family: 141
Operating Frequency: 50,60 Hz
Voltage Rating: 115 V
Category: AC Fan
Termination: Terminals
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2800,3200 RPM
Noise Level: 43,47 dB
Line Current: 0.16,0.14 A
Power Rating: 13,12 W
Maximum Airflow: 88.99,101.71 CFM
Operating Temperature: -10 to 55 °C
Dimension: 120 x 120 x 38.9mm
AC Fan Sleeve 115V 0.16A 13W 50Hz/60Hz 2800RPM 88.99CFM 43dB Flange Mount
There is currently no prices for this item
Part No: 141LS-2282-010
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ETRI / Rosenberg 141LS-2282-010 Alternative Names