surfy

ETRI / ROSENBERG 141LS-0282-010 is in stock | Buy 141LS0282010 | 141LS 0282 010

View All
View All
ETRI / Rosenberg 141LS-0282-010
ETRI / Rosenberg

Part No: 141LS-0282-010

AC Fan Ball 115V 0.16A 13W 50Hz/60Hz 2800RPM 88.99CFM 44.5dB Flange Mount
RoHs Status: Unknown
141LS-0282-010 Data Sheet   
Pricing & Availability for 141LS-0282-010
1-24 :$67.00
25-49 :$62.53
50-99 :$56.32
100-249 :$51.22
250-499 :$43.29
500 + :$37.49
In Stock:  1 pcs. can ship now.
 
 

Specifications for 141LS-0282-010 Resource Center Description for 141LS-0282-010
Manufacturer ETRI / Rosenberg
Part No: 141LS-0282-010
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 141
Operating Frequency: 50,60 Hz
Voltage Rating: 115 V
Category: AC Fan
Termination: Terminals
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2800,3200 RPM
Noise Level: 44.5,49.5 dB
Line Current: 0.16,0.14 A
Power Rating: 13,12 W
Maximum Airflow: 88.99,101.71 CFM
Operating Temperature: -10 to 70 °C
Dimension: 120 x 120 x 38.9mm
AC Fan Ball 115V 0.16A 13W 50Hz/60Hz 2800RPM 88.99CFM 44.5dB Flange Mount
ETRI / Rosenberg 141LS-0282-010 Alternative Names