surfy

ETRI / ROSENBERG 129XR-0281-010 is in stock | Buy 129XR0281010 | 129XR 0281 010

View All
View All
ETRI / Rosenberg 129XR-0281-010
ETRI / Rosenberg

Part No: 129XR-0281-010

AC Fan Ball 208V/240V 0.075A/0.065A 10W/12W 50Hz/60Hz 1350RPM/1550RPM 21.5CFM/24.5CFM 31dB/33.5dB Flange Mount
RoHs Status: Unknown
129XR-0281-010 Data Sheet   
Pricing & Availability for 129XR-0281-010
1-24 :$67.95
25-49 :$63.41
50-99 :$57.27
100-249 :$52.10
250-499 :$44.42
500 + :$38.68
In Stock:  25 pcs. can ship now.
 
 

Specifications for 129XR-0281-010 Resource Center Alternatives for 129XR-0281-010
Manufacturer ETRI / Rosenberg
Part No: 129XR-0281-010
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 129
Operating Frequency: 50,60 Hz
Voltage Rating: 220 V
Category: AC Fan
Termination: Terminals
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2800,3200 RPM
Noise Level: 49,54 dB
Line Current: 0.17,0.15 A
Power Rating: 18,15 W
Maximum Airflow: 95.35,110.18 CFM
Operating Temperature: -10 to 70 °C
Dimension: 119 x 119 x 38.9mm
129XR-2281-010 is a older equivalent p/n. 0 pcs. in stock. More Info


Description for 129XR-0281-010
AC Fan Ball 208V/240V 0.075A/0.065A 10W/12W 50Hz/60Hz 1350RPM/1550RPM 21.5CFM/24.5CFM 31dB/33.5dB Flange Mount
ETRI / Rosenberg 129XR-0281-010 Alternative Names


Customers Who Bought 129XR-0281-010 Also Bought

148VK-0281-030

148VK-0281-030
AC Fan Ball 208V/2...
Buy 148VK-0281-030
113XN-0181-000

113XN-0181-000
AC Fan Ball 208V/2...
Buy 113XN-0181-000
2961192

2961192
Pluggable miniatur...
Buy 2961192
4-1393224-6

4-1393224-6
Industrial Relays...
Buy 4-1393224-6