surfy

ETRI / ROSENBERG 126LH-0182-000 is in stock | Buy 126LH0182000 | 126LH 0182 000

View All
View All
ETRI / Rosenberg 126LH-0182-000
ETRI / Rosenberg

Part No: 126LH-0182-000

RoHs Status: Unknown
126LH-0182-000 Data Sheet   
Pricing & Availability for 126LH-0182-000
1-24 :$68.81
25-49 :$64.23
50-99 :$55.00
100-249 :$50.25
250-499 :$42.63
500 + :$37.15
In Stock:  25 pcs. can ship now.
 
 

Specifications for 126LH-0182-000 Resource Center Description for 126LH-0182-000
Manufacturer ETRI / Rosenberg
Part No: 126LH-0182-000
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 126L
Operating Frequency: 50,60 Hz
Voltage Rating: 115 V
Category: AC Fan
Termination: Leads
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 1350,1550 RPM
Noise Level: 10,11 dB
Line Current: 0.05 A
Power Rating: 5,4 W
Maximum Airflow: 12.71,14.83 CFM
Operating Temperature: -10 to 70 °C
Dimension: 80 x 80 x 38.5mm

ETRI / Rosenberg 126LH-0182-000 Alternative Names