surfy

ETRI / ROSENBERG 126LF-2182-000 is in stock | Buy 126LF2182000 | 126LF 2182 000

View All
View All
ETRI / Rosenberg 126LF-2182-000
ETRI / Rosenberg

Part No: 126LF-2182-000

AC Fan Sleeve 115V 0.13A/0.1A 10W/8W 50Hz/60Hz 2750RPM/3250RPM 27CFM/32CFM 30dB/35dB Flange Mount
RoHs Status: Unknown
126LF-2182-000 Data Sheet   
Life Cycle: Discontinued
Pricing & Availability for 126LF-2182-000
1-2 :$69.88
3-4 :$67.45
5 + :$65.55
In Stock:  87 pcs. can ship now.
 
 

Specifications for 126LF-2182-000 Resource Center Description for 126LF-2182-000
Manufacturer ETRI / Rosenberg
Part No: 126LF-2182-000
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Sleeve
Family: 126
Operating Frequency: 50,60 Hz
Voltage Rating: 115 V
Category: AC Fan
Termination: Lead Wire
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2750,3250 RPM
Noise Level: 30,35 dB
Line Current: 0.13,0.1 A
Power Rating: 10,8 W
Maximum Airflow: 27,32 CFM
Operating Temperature: -10 to 55 °C
Dimension: 80 x 80 x 38.5mm
AC Fan Sleeve 115V 0.13A/0.1A 10W/8W 50Hz/60Hz 2750RPM/3250RPM 27CFM/32CFM 30dB/35dB Flange Mount
There is currently no prices for this item
Part No: 126LF-2182-000
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ETRI / Rosenberg 126LF-2182-000 Alternative Names


Customers Who Bought 126LF-2182-000 Also Bought

U11P3D9V30GE

U11P3D9V30GE
Switch Toggle ON N...
Buy U11P3D9V30GE